Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$40.760 |
| 10+ | NT$28.450 |
| 100+ | NT$23.780 |
| 500+ | NT$20.810 |
| 1000+ | NT$19.110 |
| 5000+ | NT$17.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$40.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoOCVPB21-13F6Copy
Order Code5113814
Technical Datasheet
Supply Voltage Min4.25V
Supply Voltage Max5.55V
IC Package TypeWLCSP
No. of Pins13Pins
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
4.25V
IC Package Type
WLCSP
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
5.55V
No. of Pins
13Pins
Operating Temperature Max
65°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
