Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PM8803TRCopy |
| Order Code | 5155543 |
| Product Range | PM8803 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$72.090 |
| 10+ | NT$57.800 |
| 25+ | NT$57.160 |
| 50+ | NT$56.520 |
| 100+ | NT$55.870 |
| 250+ | NT$55.230 |
| 500+ | NT$55.040 |
| 1000+ | NT$54.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$72.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PM8803TRCopy |
| Order Code | 5155543 |
| Product Range | PM8803 Series |
| Technical Datasheet | |
| PoE Standard | IEEE 802.3at |
| PoE Controller Type | PD Controller |
| Input Voltage | 100V |
| Output Current Max | - |
| UVLO | 36.5V |
| IC Case / Package | HTSSOP |
| No. of Pins | 20Pins |
| No. of Channels | 1Channels |
| Power Max | - |
| Duty Cycle (%) | 80% |
| Switching Frequency Max | 545kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 85°C |
| Operating Temperature Max | -40°C |
| Product Range | PM8803 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 1000kHz |
| Output Current | 1A |
Technical Specifications
| PoE Standard | IEEE 802.3at |
|---|---|
| Input Voltage | 100V |
| UVLO | 36.5V |
| No. of Pins | 20Pins |
| Power Max | - |
| Switching Frequency Max | 545kHz |
| Operating Temperature Min | 85°C |
| Product Range | PM8803 Series |
| Frequency | 1000kHz |
| PoE Controller Type | PD Controller |
|---|---|
| Output Current Max | - |
| IC Case / Package | HTSSOP |
| No. of Channels | 1Channels |
| Duty Cycle (%) | 80% |
| IC Mounting | Surface Mount |
| Operating Temperature Max | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Output Current | 1A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
