Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHFAC74K1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5129972
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,147.180 |
| 5+ | NT$7,566.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,147.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHFAC74K1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5129972
Technical Datasheet
Logic Family / Base Number54AC74
Flip-Flop TypeD
Propagation Delay-
Frequency-
Output Current-
IC Case / PackageFPAK
No. of Pins14Pins
Trigger Type-
IC Output Type-
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family54AC
Logic IC Base Number5474
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-38535
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
54AC74
Propagation Delay
-
Output Current
-
No. of Pins
14Pins
IC Output Type
-
Supply Voltage Max
6V
Logic IC Base Number
5474
Operating Temperature Max
125°C
Product Range
-
Flip-Flop Type
D
Frequency
-
IC Case / Package
FPAK
Trigger Type
-
Supply Voltage Min
2V
Logic IC Family
54AC
Operating Temperature Min
-55°C
Qualification
MIL-PRF-38535
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
