Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,340.690 |
| 5+ | NT$3,015.050 |
| 10+ | NT$2,688.940 |
| 50+ | NT$2,522.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,340.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD2931-12MRCopy
Order Code5149845
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id20A
Power Dissipation389W
Operating Frequency Min-
Operating Frequency Max230MHz
Transistor Case StyleM174MR
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
389W
Operating Frequency Max
230MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
20A
Operating Frequency Min
-
Transistor Case Style
M174MR
Operating Temperature Max
200°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
