Print Page
SGT1D5R10MEA
Gallium Nitride (GaN) Transistor, 100 V, 474 A, 1500 µohm, 19 nC, En-FCLGA, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT1D5R10MEACopy
Manufacturer Standard Lead Time16 weeks
Order Code5116007
Your Part Number
276 In Stock
Need more?
276 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$273.660 |
| 10+ | NT$148.030 |
| 100+ | NT$135.910 |
| 500+ | NT$132.440 |
| 1000+ | NT$129.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$273.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT1D5R10MEACopy
Manufacturer Standard Lead Time16 weeks
Order Code5116007
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id474A
Drain Source On State Resistance1500µohm
Typical Gate Charge19nC
Transistor Case StyleEn-FCLGA
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1500µohm
Transistor Case Style
En-FCLGA
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
474A
Typical Gate Charge
19nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
