Print Page
SGT240R70ITK
Gallium Nitride (GaN) Transistor, 700 V, 10 A, 0.24 ohm, 2 nC, TO-252 (DPAK), Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT240R70ITKCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116008
Your Part Number
290 In Stock
Need more?
290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$88.260 |
| 10+ | NT$43.400 |
| 100+ | NT$39.040 |
| 500+ | NT$31.380 |
| 1000+ | NT$30.760 |
| 5000+ | NT$30.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$88.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT240R70ITKCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116008
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id10A
Drain Source On State Resistance0.24ohm
Typical Gate Charge2nC
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.24ohm
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
10A
Typical Gate Charge
2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
