Print Page
SGT350R70GTK
Gallium Nitride (GaN) Transistor, 700 V, 6 A, 0.35 ohm, 1.5 nC, TO-252 (DPAK), Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT350R70GTKCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4785168
Cut Tape4785168RL
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$85.150 |
| 10+ | NT$41.870 |
| 100+ | NT$37.660 |
| 500+ | NT$30.270 |
| 1000+ | NT$29.670 |
| 5000+ | NT$29.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$85.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSGT350R70GTKCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4785168
Cut Tape4785168RL
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id6A
Drain Source On State Resistance0.35ohm
Typical Gate Charge1.5nC
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.35ohm
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
6A
Typical Gate Charge
1.5nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
