Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T33CA.
Order Code3573450
Product RangeTransil SM6T Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T33CA.
Order Code3573450
Product RangeTransil SM6T Series
Technical Datasheet
Product RangeTransil SM6T Series
TVS PolarityBidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max59V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for SM6T33CA.
8 Products Found
Technical Specifications
Product Range
Transil SM6T Series
Reverse Standoff Voltage
28.2V
Diode Case Style
SMD
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
59V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
