Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ48CA-TRCopy
Manufacturer Standard Lead Time20 weeks
Order Code9886435
Product RangeTransil SMCJ Series
Your Part Number
173 In Stock
Need more?
173 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$25.270 |
| 50+ | NT$20.920 |
| 100+ | NT$16.560 |
| 500+ | NT$12.810 |
| 1000+ | NT$11.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$126.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ48CA-TRCopy
Manufacturer Standard Lead Time20 weeks
Order Code9886435
Product RangeTransil SMCJ Series
Technical Datasheet
Product RangeTransil SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage53.3V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SMCJ Series
Reverse Standoff Voltage
48V
Diode Case Style
SMD
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
53.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ48CA-TR
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
