Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA68Copy
Manufacturer Standard Lead Time4 weeks
Order Code5113947
Product RangeTrisil Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.800 |
| 10+ | NT$9.680 |
| 100+ | NT$8.340 |
| 500+ | NT$7.430 |
| 1000+ | NT$7.100 |
| 5000+ | NT$6.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA68Copy
Manufacturer Standard Lead Time4 weeks
Order Code5113947
Product RangeTrisil Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm61V
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeBidirectional TVS
Breakover Voltage Max90V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Peak Off-State Voltage, Vdrm68V
Product RangeTrisil Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
61V
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
90V
Peak Pulse Current Ippm
150A
Product Range
Trisil Series
No. of Pins
2Pins
Thyristor Type
Bidirectional TVS
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
68V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
