Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560B64L7C6E0XCopy
Order Code5127285
Product RangeSPC56 Family SPC560B Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$390.740 |
| 10+ | NT$315.020 |
| 25+ | NT$294.640 |
| 50+ | NT$283.810 |
| 100+ | NT$272.510 |
| 250+ | NT$266.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$390.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560B64L7C6E0XCopy
Order Code5127285
Product RangeSPC56 Family SPC560B Series Microcontrollers
Technical Datasheet
Product RangeSPC56 Family SPC560B Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1.5MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's149I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size96KB
ADC Channels53Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC56
MCU SeriesSPC560B60x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC56 Family SPC560B Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.5MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
53Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC560B60x
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
64MHz
No. of Pins
176Pins
No. of I/O's
149I/O's
RAM Memory Size
96KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC56
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
