Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560P40L1CEFARCopy
Order Code5127288
Product RangeSPC5 Family SPC560P40L1 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$268.170 |
| 10+ | NT$197.190 |
| 25+ | NT$183.730 |
| 50+ | NT$172.600 |
| 100+ | NT$161.460 |
| 250+ | NT$153.110 |
| 500+ | NT$137.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$268.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560P40L1CEFARCopy
Order Code5127288
Product RangeSPC5 Family SPC560P40L1 Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC560P40L1 Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesCAN, LIN, SPI, UART
RAM Memory Size20KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC56
MCU SeriesSPC560Px
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC5 Family SPC560P40L1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, LIN, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC560Px
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
64MHz
No. of Pins
64Pins
No. of I/O's
37I/O's
RAM Memory Size
20KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC56
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
