Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A70AVB176Copy
Order Code4749239
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$22,080.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$22,080.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A70AVB176Copy
Order Code4749239
Technical Datasheet
IC Product TypeCalibration / Emulation System
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200z4d
Kit ContentsVertical Base Board SPC564A70L7
FeaturesVertical Adapter Designed to Substitute the Device on an ECU Version Used During Engine Calibration
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPC564A70AVB176 is a VertiCal base board for A-Line 2M in LQFP176 target package. The vertical adapter is designed to substitute the device on an ECU version used during engine calibration. All VertiCal hardware is designed to support a standardized tool connector, allowing a variety of calibration and debug hardware to be connected and reused.
- Requires POLYPOD-TQ176 for mounting on application board
- VertiCal interconnect supported by calibration tool developers, ensuring flexibility in tool choice
- On-board latch providing 16-bit demux bus interface from SPC564AXX 16bit mux calibration interface
- Support for Nexus-based debug tools even if application PCB does not include Nexus connector
- Nexus functionality with 12 Message Data Out (MDO) signals
- Support for full-feature calibration tools, via availability of comprehensive set of device signals
- Allows system calibration without impacting standard MCU I/O resources
- Allows system calibration regardless of availability of standard MCU external bus
Technical Specifications
IC Product Type
Calibration / Emulation System
Core Architecture
Power Architecture
Kit Contents
Vertical Base Board SPC564A70L7
Product Range
-
Silicon Family Name
SPC5
Core Sub-Architecture
e200z4d
Features
Vertical Adapter Designed to Substitute the Device on an ECU Version Used During Engine Calibration
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
