Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC574K72E5C6FAYCopy
Order Code5127293
Product RangeSPC5 Family SPC574Kx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$688.990 |
| 10+ | NT$556.760 |
| 25+ | NT$534.030 |
| 50+ | NT$502.480 |
| 100+ | NT$470.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$688.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC574K72E5C6FAYCopy
Order Code5127293
Product RangeSPC5 Family SPC574Kx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC574Kx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2.5MB
No. of Pins144Pins
IC Case / PackageeTQFP-EP
No. of I/O's117I/O's
RAM Memory Size64KB
ADC Channels38Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC57
MCU SeriesSPC574Kx
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC5 Family SPC574Kx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.5MB
IC Case / Package
eTQFP-EP
Interfaces
CAN, Ethernet, FlexRay, I2C, LIN, SPI, UART
ADC Channels
38Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC574Kx
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
160MHz
No. of Pins
144Pins
No. of I/O's
117I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC57
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
