Print Page
SPC58EG80E5QEH0Y
32 Bit Microcontroller, SPC58 Family SPC58EGx Series Microcontrollers, Power Architecture, 32 bit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EG80E5QEH0YCopy
Order Code5155316
Product RangeSPC58 Family SPC58EGx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$645.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$645.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EG80E5QEH0YCopy
Order Code5155316
Product RangeSPC58 Family SPC58EGx Series Microcontrollers
Technical Datasheet
Product RangeSPC58 Family SPC58EGx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageTQFP-EP
No. of I/O's64I/O's
InterfacesCAN, LIN, UART
RAM Memory Size768KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilySPC58
MCU SeriesSPC58EGx
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC58 Family SPC58EGx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
TQFP-EP
Interfaces
CAN, LIN, UART
ADC Channels
6Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58EGx
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
180MHz
No. of Pins
144Pins
No. of I/O's
64I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MCU Family
SPC58
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
