Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$309.820 |
| 10+ | NT$240.800 |
| 25+ | NT$224.160 |
| 50+ | NT$216.170 |
| 100+ | NT$208.110 |
| 250+ | NT$202.860 |
| 500+ | NT$193.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$309.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSB100GTRCopy
Order Code4917093
Technical Datasheet
IC FunctionPower Management IC
Supply Voltage Min3V
Supply Voltage Max29V
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Power Management IC
Supply Voltage Max
29V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
No. of Pins
56Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
