Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR6P6C4A0D42FX1RCopy
Order Code5116011
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,566.370 |
| 5+ | NT$3,794.310 |
| 10+ | NT$3,565.460 |
| 25+ | NT$3,460.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$4,566.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR6P6C4A0D42FX1RCopy
Order Code5116011
Technical Datasheet
Device CoreARM Cortex-R52F+, ARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size16MB
No. of Pins292Pins
IC Case / PackageFPBGA
No. of I/O's-
InterfacesFDCAN, FlexRay, I2C, LIN, SPI, UART
RAM Memory Size2.3MB
ADC Channels32Channels
ADC Resolution9Bit, 12Bit, 16Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max165°C
IC MountingSurface Mount
MCU FamilyStellar SR6 P6
MCU SeriesSR6P6C4
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Stellar SR6 P6 Family SR6P6C4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16MB
IC Case / Package
FPBGA
Interfaces
FDCAN, FlexRay, I2C, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
-
Operating Temperature Min
-
IC Mounting
Surface Mount
MCU Series
SR6P6C4
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-R52F+, ARM Cortex-M4
Operating Frequency Max
400MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
2.3MB
ADC Resolution
9Bit, 12Bit, 16Bit
Supply Voltage Max
-
Operating Temperature Max
165°C
MCU Family
Stellar SR6 P6
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
