Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232CWR
Order Code
Re-Reel1467751RL
Cut Tape1467751
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232CWR
Order Code
Re-Reel1467751RL
Cut Tape1467751
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max220Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Alternatives for ST232CWR
7 Products Found
Product Overview
The ST232CWR is a powered multi-channel SMD RS-232 Driver and Receiver for low power modems and interfaces translation. The 2-driver and 2-receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12V is not available. The ST232 uses a single 5V power supply and only four external capacitors (0.1μF).
- Controlled output slew rate
- ±30V Receiver input voltage
- 220Kbps Typical data rate
Applications
Computers & Computer Peripherals, Power Management, Communications & Networking
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
220Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
