Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R210-ANET
Order Code4861016
Your Part Number
Technical Datasheet
275 In Stock
Need more?
275 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$118.880 |
| 5+ | NT$112.120 |
| 10+ | NT$105.370 |
| 50+ | NT$99.510 |
| 100+ | NT$93.660 |
| 250+ | NT$89.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$118.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R210-ANET
Order Code4861016
Technical Datasheet
RF Primary FunctionNFC Reader
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageUFQFPN-EP
No. of Pins28Pins
InterfacesSPI
StandardsNFC-A/ISO/IEC 14443A, NFC-B/ISO/IEC 14443B, NFC-V/ISO/IEC 15693, NFC-F/FeliCa
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
NFC Reader
Supply Voltage Max
5.5V
No. of Pins
28Pins
Standards
NFC-A/ISO/IEC 14443A, NFC-B/ISO/IEC 14443B, NFC-V/ISO/IEC 15693, NFC-F/FeliCa
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Case / Package
UFQFPN-EP
Interfaces
SPI
Product Range
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005