Print Page
ST25R301-AQET
NFC Reader, 2.7V to 5.5V, SPI, FeliCa, ISO/IEC 14443A/14443B/15693, -40°C to 105°C, UFQFPN-EP-32
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R301-AQETCopy
Manufacturer Standard Lead Time16 weeks
Order Code5128707
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$153.780 |
| 10+ | NT$124.330 |
| 25+ | NT$115.980 |
| 50+ | NT$111.200 |
| 100+ | NT$106.420 |
| 250+ | NT$102.750 |
| 500+ | NT$100.310 |
| 1000+ | NT$98.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$153.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R301-AQETCopy
Manufacturer Standard Lead Time16 weeks
Order Code5128707
Technical Datasheet
RF Primary FunctionNFC Reader
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageUFQFPN-EP
No. of Pins32Pins
InterfacesSPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693, MIFARE
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
RF Primary Function
NFC Reader
Supply Voltage Max
5.5V
No. of Pins
32Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
2.7V
IC Case / Package
UFQFPN-EP
Interfaces
SPI
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
