Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST2H8N120K5AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code4917306
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$259.660 |
| 10+ | NT$140.340 |
| 100+ | NT$128.700 |
| 500+ | NT$118.680 |
| 1000+ | NT$108.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$259.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST2H8N120K5AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code4917306
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id6A
Drain Source On State Resistance2ohm
Transistor Case StyleH2PAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation165W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
H2PAK
Rds(on) Test Voltage
10V
Power Dissipation
165W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
