ST87M01-1001
NB-IoT Industrial Module, 159 Kbps, 23 dBm Power-Out, ADC, I2C, GPIO, SPI, UART, USIM Interface

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST87M01-1001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4785189 Cut Tape4785189RL |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$411.460 |
| 5+ | NT$365.250 |
| 10+ | NT$319.030 |
| 50+ | NT$306.670 |
| 100+ | NT$294.310 |
| 250+ | NT$281.320 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST87M01-1001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4785189 Cut Tape4785189RL |
| Technical Datasheet | |
| Frequency RF | - |
| Module Interface | ADC, I2C, GPIO, SPI, UART, USIM |
| Module Applications | Asset Tracking, Energy Smart Metering, Factory Automation, Industrial IoT, Smart City, Smart Grid |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ST87M01-1001 is an ultra-compact, low-power NB-IoT industrial module series with optional GNSS. The ST87M01is a high-performance, fully programmable, ultra-compact, and low-power LTE Cat NB2 NB-IoT industrial module series, offering comprehensive worldwide band coverage and advanced security features. Designed to meet diverse application requirements, the ST87M01 family provides multiple configurable options including GNSS, Wi-Fi positioning, embedded SIM, and Wireless M-Bus (WBUS). The integrated GNSS functionality enables precise location tracking via GPS constellation, while the Wi-Fi positioning feature offers fast, low-power location services using nearby 802.11b networks in conjunction with third-party geocoding providers. Wireless M-Bus serves as a reliable backup communication channel in environments with limited cellular network coverage. The embedded SIM option optimizes board space and reduces BOM complexity.
- Worldwide regional band coverage
- Single-tone/multi-tone/extended TBS and 2 HARQ
- Up to DL: 127kbps, UL: 159kbps
- eDRX and PSM support
- Ultralow power mode 1.2µA typical (0.5µA typical in power-off)
- Embedded IoT internet protocols
- Differential FOTA support
- Up to +23dBm power-out
- Multiple I/F and GPIO
Technical Specifications
| Frequency RF | - |
|---|---|
| Module Applications | Asset Tracking, Energy Smart Metering, Factory Automation, Industrial IoT, Smart City, Smart Grid |
| SVHC | No SVHC (25-Jun-2025) |
| Module Interface | ADC, I2C, GPIO, SPI, UART, USIM |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 5A002.a.2 |
| EU ECCN: | 5A002.a.2 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
