Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA335W
Order Code1777586
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA335W
Order Code1777586
Technical Datasheet
Audio Control TypeDigital Audio Interface
Supply Voltage Range5V to 26V
Control InterfaceI2C
Audio IC Case StylePowerSSO
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio Control Type
Digital Audio Interface
Control Interface
I2C
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Range
5V to 26V
Audio IC Case Style
PowerSSO
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008