Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$370.090 |
| 10+ | NT$297.620 |
| 25+ | NT$283.410 |
| 50+ | NT$271.540 |
| 100+ | NT$259.290 |
| 250+ | NT$250.310 |
| 500+ | NT$243.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$370.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8100GATRCopy
Order Code5155572
Technical Datasheet
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Case / PackageLFBGA
No. of Pins81Pins
Frequency Response RF Min2.3GHz
Frequency Response RF Max3.3GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
1.62V
IC Case / Package
LFBGA
Frequency Response RF Min
2.3GHz
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Max
3.6V
No. of Pins
81Pins
Frequency Response RF Max
3.3GHz
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
