Print Page
STBP112CVDJ6F
Overvoltage Protection, up to 28 V Supply, 5.9 V Threshold, 2 A Out, Active-Low, Open-Drain, TDFN-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STBP112CVDJ6FCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel2770313RL Cut Tape2770313 |
| Your Part Number | |
| Technical Datasheet |
2,782 In Stock
Need more?
2,782 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$60.700 | NT$60.70 |
| Total Price | NT$60.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$60.700 |
| 10+ | NT$43.030 |
| 50+ | NT$38.820 |
| 100+ | NT$36.970 |
| 250+ | NT$35.020 |
| 500+ | NT$33.720 |
| 1000+ | NT$32.860 |
| 2500+ | NT$21.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STBP112CVDJ6FCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel2770313RL Cut Tape2770313 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 3.25V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 3.1V |
| Supply Voltage Max | 28V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | TDFN |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
| Digital IC Case | TDFN |
| Threshold Voltage | 5.9V |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 28V |
| IC Case / Package | TDFN |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Threshold Voltage | 5.9V |
| Reset Threshold Voltage - Nom | 3.25V |
|---|---|
| Supply Voltage Min | 3.1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 8Pins |
| Delay Time | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Digital IC Case | TDFN |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0024 |
