Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE102HTRCopy
Order Code5155528
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$86.680 |
| 10+ | NT$69.320 |
| 50+ | NT$60.090 |
| 100+ | NT$57.650 |
| 250+ | NT$55.190 |
| 500+ | NT$52.790 |
| 1000+ | NT$51.830 |
| 2500+ | NT$49.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$86.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE102HTRCopy
Order Code5155528
Technical Datasheet
No. of Channels3Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins40Pins
IC Case / PackageVFQFPN-EP
IC MountingSurface Mount
Input TypeLogic
Source Current1A
Sink Current2A
Supply Voltage Min6V
Supply Voltage Max50V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay50ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
3Channels
Driver Configuration
Half Bridge
No. of Pins
40Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
VFQFPN-EP
Input Type
Logic
Sink Current
2A
Supply Voltage Max
50V
Operating Temperature Max
85°C
Output Delay
45ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
