
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$30,165.290 |
Product Information
Product Overview
STEVAL-250GANCB is a high efficiency 24V – 250W power adapter board based on GaN and digital control. This AC/DC power adapter consists of 3 stages: totem pole PFC (AC/DC) working in zero voltage switching, variable frequency mode; resonant half bridge LLC converter (DC-DC) and a synchronous rectification output stage. The solution uses a single MCU STM32G474RE to control the PFC and primary side of LLC. The synchronous rectification stage is controlled by SRK2001 and 2 parallel STL120N10F8 STripFET F8 power MOSFETs. The totem pole PFC operates in ZVS with variable switching in the range of 35 ÷ 300kHz, from light load to full load. The LLC implements frequency modulation to regulate O/P voltage and operates at variable frequency from 200 to 300kHz, with resonance frequency of 227kHz. The startup phase is performed at high frequency from 500 down to 200k/Hz. Excellent switching performance of GaN devices at high frequency and the soft switching techniques (ZCS and ZVS) in all stages.
- Topology: ZVS Totem Pole PFC + HB LLC with SR
- GaN based power stage
- Digital control based on a single STM32G474 MCU
- 250W output rated power
- Input voltage range Vin from 115 to 230V AC
- Peak efficiency is 96% at full load, 230V AC
- Power density is greater than 1W/cm³ (17 W/in³)
- No load consumption less than 150mW
Technical Specifications
STMicroelectronics
Power Management
AC/DC Power Adapter Board SGT100R70FDC, STGAP2GS
No SVHC (25-Jun-2025)
SGT100R70FDC, STGAP2GS
E-Mode PowerGaN Transistor, Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
