Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-7BIDIRCBCopy
Order Code4861155
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$95,781.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$95,781.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-7BIDIRCBCopy
Order Code4861155
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32G474RET6, SCT040HU65G3AG
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBidirectional AC-DC Converter
Kit ContentsEvaluation Board STM32G474RET6, SCT040HU65G3AG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-7BIDIRCB is a full SiC-based, bidirectional AC-DC converter for ESS and industrial charger. Thanks to the excellent switching performance of the SiC GEN3 and its Rds(on) temperature stability, a peak efficiency of 97.1 % is achieved in charger mode. The solution is also suitable to implement a solar integrated ESS, thanks to provision for MPPT stage connection.
- Open-frame power density: 4kW/l (66W/inch3)
- Natural air convection cooling
- 90 – 265V AC / 550 – 850V DC voltage range
- 47 – 63Hz AC line frequency range
- 9A DC side max current, 32A rms AC side max current
- THD < 3 % and PF > 0.99 at full power
- Switching frequency of PFC: 65kHz
- Resonance frequency of CLLC: 200kHz
- Peak efficiency is 97.1%
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board STM32G474RET6, SCT040HU65G3AG
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
STM32G474RET6, SCT040HU65G3AG
Application Sub Type
Bidirectional AC-DC Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
