Product Information
Product Overview
The STEVAL-IDB007V1 is a STEVAL-IDB007V1 evaluation platform based on the BlueNRG-1. This is an evaluation platform based on the BlueNRG-1, low power Bluetooth smart system on chip, compliant with the Bluetooth v4.1 specification. The STEVAL-IDB007V1 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and manage debug messages though USB virtual COM. Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.
- Bluetooth SMART board based on the BlueNRG-1 Bluetooth low energy system on chip
- Associated BlueNRG-1 development kit SW package including firmware and documentation
- Up to +8dBm available output power (at antenna connector)
- Excellent receiver sensitivity (-88dBM)
- Very low power consumption of 7.7mA RX and 8.2mA TX at +0dBM
- Integrated balun which integrates a matching network and harmonics filter
- SMA connector for antenna or measuring equipment
- 3 LEDs, 2 buttons, 3D digital accelerometer, 3D digital gyroscope, MEMS pressure sensor
- Battery holder, JTAG debug connector, USB to serial bridge for providing I/O channel with BlueNRG-1
Technical Specifications
STMicroelectronics
Bluetooth
Evaluation Board, Software, Documentation
No SVHC (17-Dec-2015)
BlueNRG-1
Wireless Connectivity
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate