Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA208V1Copy
Order Code3387316
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,523.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,523.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA208V1Copy
Order Code3387316
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6983CQTR
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board L6983CQTR
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 38V, 3A synchronous step-down switching regulator evaluation board based on L6983CQTR
- 3.5V to 38V operating input voltage
- Output voltage from 0.85 V to VIN
- 3.3V and 5V fixed output voltage versions
- 3A DC output current, 17μA operating quiescent current
- Internal compensation network
- 2μA shutdown current
- Internal soft-start
- Overvoltage protection, thermal protection
- 200kHz to 2.2MHz programmable switching frequency
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board L6983CQTR
Automotive Qualification Standard
-
Silicon Core Number
L6983CQTR
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235
