
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,354.300 |
Product Information
Product Overview
STEVAL-LEOPOL1V1 is a Rad-Hard 5 A monolithic synchronous switching regulator board. The LEOPOL1 is a single phase, step-down monolithic switching regulator with high precision internal voltage reference and integrated power MOSFETs for synchronous conversion. The LEOPOL1 regulator converts 3 ~ 12 V input voltage to 0.8 V ~ (0.85 x VIN) output voltage. The controller is based on a peak current mode architecture, which ensures a fast load transient response and very stable switching frequency. An embedded integrator compensates the DC voltage error due to the output voltage ripple. The STEVAL-LEOPOL1V1 is optimized to meet the radiation hardness required for low Earth orbit space. Suitable for space applications, Rad-Hard solutions and power systems applications.
- Input operating voltage is 5V
- Output voltage is 1.2V
- Output current up to 5A
- Enable input voltage is 2.5V
- Switching frequency is 500kHz
- Output overcurrent protection is 10A
- Easy synchronization with 180° out-of-phase management (up to 2 ICs)
- Target radiation performance: 50 krad (Si) total ionizing dose, TNID immune at 3.1011 PROTON /cm²
- Operate in a wide operating temperature condition from -40 to 125°C
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board LEOPOL1
AEC-Q100
LEOPOL1
Step-Down Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
