
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,229.840 |
Product Information
Product Overview
The STEVAL-LNBH02 is a power supply evaluation board for LNB based on the LNBH25S. This evaluation board implements a DC-DC converter based on the LNBH25S device. It is used to power LNBs inside dish antennas to receive satellite TV signals. The LNBH25S is an integrated solution for supplying / interfacing satellite LNB modules in accordance with international standards. It is a simple and complete solution for dual tuner satellite receivers and provides high performance at low cost with a low external component count. The LNBH25S evaluation board includes an I²C bus interface and an internal 22KHz tone generator which is factory trimmed and can be controlled by the DSQIN pin (TTL compatible) allowing immediate DiSEqC data encoding.
- Complete interface between LNB and I²C bus
- Built-in DC-DC converter for single 12V supply operation and high efficiency (typ. 93% at 0.5A)
- Selectable output current limit by external resistor
- Compliant with main satellite receivers output voltage specification (15 programmable levels)
- Accurate built-in 22KHz tone generator suits widely accepted standards
- 22KHz tone waveform integrity guaranteed also at no load condition
- Low drop post regulator, high efficiency step-up PWM with integrated power N-MOS for low power loss
- LPM function (low power mode) to reduce dissipation
- Overload and overtemperature internal protection with I²C diagnostic bits
- LNB short-circuit dynamic protection, ±4KV ESD tolerant on output power pins
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management
Eval Board LNBH25S
-
LNBH25S
LNB Power Supply
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
