Product Information
Product Overview
STEVAL-MKI079V1 is a demo board based on LPR430AL gyroscope. The kit includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications. In addition to the MEMS sensor, the demonstration board uses an ST7 microcontroller which functions as a bridge between the sensor and the PC. Board has been designed for use in two different working modes analog and digital. In analog mode(AWM) the microcontroller on the board is disabled and the analog outputs of the device are available to the user on a dedicated connector. This is the default working mode when the power supply is applied either through the USB connector or through the supply connector. In digital mode(DWM) the microcontroller on the board is enabled and it allows the user to digitally acquire the output signals of the device, to see them on the PC through the dedicated GUI, and to control the control pins of the device.
- Graphical user interface
- Uses LPR430AL dual axis pitch and roll ± 300dps analog gyroscope
- Two different working modes analog (AWM) digital (DWM)
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Industrial, Robotics
Technical Specifications
MEMS Device
Demo Board LPR430AL
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate