Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD25N36LZAGCopy
Manufacturer Standard Lead Time16 weeks
Order Code5131265
Product RangePowerMESH Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$48.600 |
| 10+ | NT$29.920 |
| 100+ | NT$24.780 |
| 500+ | NT$21.610 |
| 1000+ | NT$19.530 |
| 5000+ | NT$18.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$48.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD25N36LZAGCopy
Manufacturer Standard Lead Time16 weeks
Order Code5131265
Product RangePowerMESH Series
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.1V
Power Dissipation150W
Collector Emitter Voltage Max360V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangePowerMESH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
150W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
PowerMESH Series
Collector Emitter Saturation Voltage
1.1V
Collector Emitter Voltage Max
360V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
