Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF10NC60HD
Order Code1293656
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF10NC60HD
Order Code1293656
Technical Datasheet
Continuous Collector Current9A
Collector Emitter Saturation Voltage2.5V
Power Dissipation25W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220FP
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The STGF10NC60HD is a Very Fast IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for SMPS and PFC in both hard switch and resonant topologies.
- Low on-voltage drop (VCE(sat))
- Low CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultrafast recovery anti-parallel diode
Applications
Motor Drive & Control, Power Management
Technical Specifications
Continuous Collector Current
9A
Power Dissipation
25W
Transistor Case Style
TO-220FP
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002