Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGI15C60SCopy
Manufacturer Standard Lead Time16 weeks
Order Code5114732
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$370.720 |
| 5+ | NT$318.820 |
| 10+ | NT$274.930 |
| 50+ | NT$254.180 |
| 100+ | NT$234.420 |
| 250+ | NT$225.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$370.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGI15C60SCopy
Manufacturer Standard Lead Time16 weeks
Order Code5114732
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage2kVrms
IPM Case StyleCDIPB-26
IPM SeriesSLLIMM Compact
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
CDIPB-26
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kVrms
IPM Series
SLLIMM Compact
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
