Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP8M120DF3Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131249
Product RangeM Series
Your Part Number
41 In Stock
259 more incoming. You can reserve stock now
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$153.620 |
| 10+ | NT$99.220 |
| 100+ | NT$86.520 |
| 500+ | NT$73.100 |
| 1000+ | NT$69.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$153.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP8M120DF3Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131249
Product RangeM Series
Technical Datasheet
Continuous Collector Current16A
Collector Emitter Saturation Voltage1.85V
Power Dissipation167W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
16A
Power Dissipation
167W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
M Series
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
