Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STL66DN3LLH5Copy |
| Order Code | 5150203 |
| Product Range | STripFET Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$84.120 |
| 10+ | NT$50.510 |
| 100+ | NT$39.480 |
| 500+ | NT$33.600 |
| 1000+ | NT$31.900 |
| 5000+ | NT$29.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$84.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STL66DN3LLH5Copy |
| Order Code | 5150203 |
| Product Range | STripFET Series |
| Technical Datasheet | |
| Channel Type | Dual N Channel |
| Drain Source Voltage Vds N Channel | 30V |
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id N Channel | 78.5A |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance N Channel | 0.0065ohm |
| Drain Source On State Resistance P Channel | - |
| Transistor Case Style | PowerFLAT |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 0 |
| Power Dissipation P Channel | - |
| Operating Temperature Max | 175°C |
| Product Range | STripFET Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | Dual N Channel |
|---|---|
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance P Channel | - |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | - |
| Product Range | STripFET Series |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds N Channel | 30V |
|---|---|
| Continuous Drain Current Id N Channel | 78.5A |
| Drain Source On State Resistance N Channel | 0.0065ohm |
| Transistor Case Style | PowerFLAT |
| Power Dissipation N Channel | 0 |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
