Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$139.360 |
| 10+ | NT$109.170 |
| 25+ | NT$100.240 |
| 50+ | NT$95.550 |
| 100+ | NT$90.600 |
| 250+ | NT$87.910 |
| 500+ | NT$86.160 |
| 1000+ | NT$84.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$139.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLD1Copy
Order Code5155511
Technical Datasheet
Device TypeLine Driver
Interfaces-
Supply Voltage Min8V
Supply Voltage Max18V
IC Case / PackageQFN-EP
No. of Pins24Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Line Driver
Supply Voltage Min
8V
IC Case / Package
QFN-EP
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Interfaces
-
Supply Voltage Max
18V
No. of Pins
24Pins
Product Range
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
