Product Information
Alternatives for STM3210B-PRIMER
1 Product Found
Product Overview
STM3210B-PRIMER is a Raisonance STM32 Primer for fun, easy evaluation and development with STM32 ARM Cortex M3 core based microcontrollers. Start exploring the power of STM32 by playing with the included applications. The Primer's STM32F103B drives a fun, ergonomic hardware platform that includes a graphical user interface with MEMs-based controls for navigating and controlling the GUI and game applications. When running the applications, the Primer can function in standalone mode powered by a battery that is recharged via a USB connection. The Primer plugs directly into a host PC's USB port for in-circuit debugging and programming, and comes with Raisonance's RIDE7 software toolset for STM32. The included GNU C/C++ compiler allows unlimited compilation of applications for STM32. The compiler controls are fully integrated into the RIDE7 interface allowing building and rebuilding of applications without leaving the integrated development environment.
- STM32 Primer with STM32F103B and In-circuit debugging/programming via dedicated USB connection to PC
- Ergonomic design, MEMs based controls
- RIDE7 development software toolset with project manager, editor and high level language debugging
- GNU C/C++ compiler, no code size limitations
- CircleOS task scheduler with features for dynamic loading and management of new applications
- C source code for all sample applications
Applications
Sensing & Instrumentation, Consumer Electronics
Contents
RIDE7 Development S/W tool, C source code & Complier, Primer Board.
Technical Specifications
STMicroelectronics
STM32F1
Cortex-M3
Board
32bit
ARM
STM32
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate