Print Page
STM32C031F6P7
ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C031F6P7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127301
Product RangeSTM32 Family STM32C0 Series Microcontrollers
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$44.830 |
| 10+ | NT$32.670 |
| 50+ | NT$27.790 |
| 100+ | NT$26.270 |
| 250+ | NT$24.990 |
| 500+ | NT$23.710 |
| 1000+ | NT$23.240 |
| 2500+ | NT$22.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$44.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C031F6P7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127301
Product RangeSTM32 Family STM32C0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32C0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's18I/O's
InterfacesI2C, I2S, SPI, USART
RAM Memory Size12KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32C0
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32C0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, SPI, USART
ADC Channels
15Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32C0
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
