Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F042G6U7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127325
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
285 In Stock
Need more?
285 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$126.650 |
| 10+ | NT$95.760 |
| 25+ | NT$89.560 |
| 50+ | NT$83.360 |
| 100+ | NT$79.520 |
| 250+ | NT$73.080 |
| 500+ | NT$71.060 |
| 1000+ | NT$69.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$126.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F042G6U7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127325
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageUFQFPN
No. of I/O's24I/O's
InterfacesCAN, CEC, I2C, I2S, SPI, USART, USB
RAM Memory Size6KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
UFQFPN
Interfaces
CAN, CEC, I2C, I2S, SPI, USART, USB
ADC Channels
13Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
