Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G031K8U7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127359
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Your Part Number
295 In Stock
Need more?
295 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$65.230 |
| 10+ | NT$52.810 |
| 50+ | NT$50.030 |
| 100+ | NT$48.300 |
| 250+ | NT$46.630 |
| 500+ | NT$45.410 |
| 1000+ | NT$44.100 |
| 2500+ | NT$42.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$65.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G031K8U7Copy
Manufacturer Standard Lead Time32 weeks
Order Code5127359
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageUFQFPN-EP
No. of I/O's30I/O's
InterfacesI2C, I2S, LPUART, SPI, USART
RAM Memory Size8KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G0
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32G0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
UFQFPN-EP
Interfaces
I2C, I2S, LPUART, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G0
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
64MHz
No. of Pins
32Pins
No. of I/O's
30I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
