Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H5F4ZJT6Copy
Manufacturer Standard Lead Time17 weeks
Order Code4971769
Product RangeSTM32 Family STM32H5F4 Series Microcontrollers
Your Part Number
73 In Stock
Need more?
73 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$516.690 |
| 10+ | NT$390.210 |
| 25+ | NT$368.480 |
| 50+ | NT$351.080 |
| 100+ | NT$334.200 |
| 250+ | NT$316.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$516.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H5F4ZJT6Copy
Manufacturer Standard Lead Time17 weeks
Order Code4971769
Product RangeSTM32 Family STM32H5F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H5F4 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max250MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
RAM Memory Size1.5MB
ADC Channels30Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H5F4
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32H5F4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
ADC Channels
30Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H5F4
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
250MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
RAM Memory Size
1.5MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
