Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L552CCU6TRCopy
Order Code5116055
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$340.550 |
| 10+ | NT$244.920 |
| 25+ | NT$228.920 |
| 50+ | NT$221.210 |
| 100+ | NT$213.710 |
| 250+ | NT$204.860 |
| 500+ | NT$194.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$340.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L552CCU6TRCopy
Order Code5116055
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max110MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageUFQFPN-EP
No. of I/O's38I/O's
RAM Memory Size256KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L5
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32L5 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
UFQFPN-EP
Interfaces
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
ADC Channels
9Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L5
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
110MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
