Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP131AAE3TCopy
Order Code5116056
Product RangeSTM32 Family STM32MP1 Series Microprocessors
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$303.160 |
| 10+ | NT$246.230 |
| 25+ | NT$230.570 |
| 50+ | NT$223.090 |
| 100+ | NT$215.500 |
| 250+ | NT$205.160 |
| 500+ | NT$201.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$303.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP131AAE3TCopy
Order Code5116056
Product RangeSTM32 Family STM32MP1 Series Microprocessors
Technical Datasheet
Product RangeSTM32 Family STM32MP1 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size128KB
IC Case / PackageLFBGA
No. of Pins289Pins
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Frequency Max650MHz
No. of I/O's135I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesSTM32MP1
MPU FamilySTM32
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32MP1 Series Microprocessors
Program Memory Size
128KB
No. of Pins
289Pins
Supply Voltage Max
3.6V
Interfaces
I2C, I2S, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
STM32
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.71V
Operating Frequency Max
650MHz
No. of I/O's
135I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
STM32MP1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
