Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA25HEF7TRCopy
Order Code
Re-Reel4850148RL
Cut Tape4850148
Product RangeSTM32 Family STM32WBA2x Series Microcontrollers
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$107.010 | NT$107.01 |
| Total Price | NT$107.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$107.010 |
| 10+ | NT$86.710 |
| 25+ | NT$81.490 |
| 50+ | NT$78.820 |
| 100+ | NT$76.280 |
| 250+ | NT$74.510 |
| 500+ | NT$72.550 |
| 1000+ | NT$71.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA25HEF7TRCopy
Order Code
Re-Reel4850148RL
Cut Tape4850148
Product RangeSTM32 Family STM32WBA2x Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WBA2x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins37Pins
IC Case / PackageWLCSP
No. of I/O's15I/O's
InterfacesI2C, LPUART, QSPI, SAI, SPI, USART, USB
RAM Memory Size96KB
ADC Channels3Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WBA2x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WBA2x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
WLCSP
Interfaces
I2C, LPUART, QSPI, SAI, SPI, USART, USB
ADC Channels
3Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WBA2x
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
64MHz
No. of Pins
37Pins
No. of I/O's
15I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
