Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA55HGF6TRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4587377RL
Cut Tape4587377
Your Part Number
117 In Stock
Need more?
117 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$192.550 | NT$192.55 |
| Total Price | NT$192.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$192.550 |
| 10+ | NT$167.560 |
| 25+ | NT$158.780 |
| 50+ | NT$152.700 |
| 100+ | NT$146.620 |
| 250+ | NT$139.530 |
| 500+ | NT$132.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA55HGF6TRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4587377RL
Cut Tape4587377
Technical Datasheet
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size1MB
No. of Pins41Pins
IC Case / PackageWLCSP
No. of I/O's20I/O's
InterfacesI2C, LPUART, SAI, SPI, USART
RAM Memory Size128KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
WLCSP
Interfaces
I2C, LPUART, SAI, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WB
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
100MHz
No. of Pins
41Pins
No. of I/O's
20I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
