Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL3RKBV6Copy
Manufacturer Standard Lead Time32 weeks
Order Code4870611
Your Part Number
130 In Stock
Need more?
130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$141.920 |
| 10+ | NT$112.820 |
| 25+ | NT$103.760 |
| 50+ | NT$93.580 |
| 100+ | NT$83.390 |
| 250+ | NT$77.580 |
| 500+ | NT$73.690 |
| 1000+ | NT$69.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$141.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL3RKBV6Copy
Manufacturer Standard Lead Time32 weeks
Order Code4870611
Technical Datasheet
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64Hz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageVFQFPN-EP
No. of I/O's18I/O's
InterfacesI2C, I2S, SPI, LPUART, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WL
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WL Series STM32WL3Rxx Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
VFQFPN-EP
Interfaces
I2C, I2S, SPI, LPUART, USART
ADC Channels
8Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WL
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
64Hz
No. of Pins
32Pins
No. of I/O's
18I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
