Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL5MOCH6STRCopy
Order Code5155509
Product RangeSTM32 Family STM32WL Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$551.620 |
| 10+ | NT$443.270 |
| 25+ | NT$411.920 |
| 50+ | NT$397.150 |
| 100+ | NT$382.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$551.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL5MOCH6STRCopy
Order Code5155509
Product RangeSTM32 Family STM32WL Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WL Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins92Pins
IC Case / PackageLGA
No. of I/O's35I/O's
RAM Memory Size64KB
ADC Channels16Channels
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WL
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32WL Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LGA
RAM Memory Size
64KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
92Pins
No. of I/O's
35I/O's
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WL
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
